3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTT-3.58MG

DigiKey Part Number
X901-ND
Manufacturer
Manufacturer Product Number
ZTT-3.58MG
Description
CERAMIC RES 3.5800MHZ 30PF T/H
Customer Reference
Detailed Description
3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZTT-3.58MG Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
ECS Inc.
Capacitance
30 pF
Series
Impedance
30 Ohms
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
3.58 MHz
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Frequency Stability
±0.3%
Height
0.295" (7.50mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.