Parametric Equivalent
Direct
Direct
Direct
Direct

ECS-VXO-73-27.00-TR | |
|---|---|
DigiKey Part Number | XC1112TR-ND - Tape & Reel (TR) XC1112CT-ND - Cut Tape (CT) XC1112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-VXO-73-27.00-TR |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-VXO-73-27.00-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.57760 | $89.44 |
| 50 | $3.42920 | $171.46 |
| 100 | $3.28740 | $328.74 |
| 250 | $3.10896 | $777.24 |
| 500 | $2.98056 | $1,490.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.85755 | $2,857.55 |
| 2,000 | $2.73975 | $5,479.50 |
| 3,000 | $2.67314 | $8,019.42 |
| 5,000 | $2.59160 | $12,958.00 |
| Unit Price without GST: | $4.36000 |
|---|---|
| Unit Price with GST: | $4.79600 |




