9.8304 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-S-4

DigiKey Part Number
X421-ND
Manufacturer
Manufacturer Product Number
ECS-98.3-S-4
Description
CRYSTAL 9.8304MHZ SERIES TH
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-S-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.90700$9.07
25$0.85720$21.43
50$0.82160$41.08
200$0.75500$151.00
400$0.72378$289.51
600$0.70613$423.68
1,000$0.68447$684.47
2,600$0.64577$1,679.00
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500