16 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-160-TR

DigiKey Part Number
XC1334TR-ND - Tape & Reel (TR)
XC1334CT-ND - Cut Tape (CT)
XC1334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-160-TR
Description
XTAL OSC XO 16.0000MHZ CMOS TTL
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-160-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,327
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.38000$6.38
10$5.53900$55.39
25$5.23920$130.98
50$5.02260$251.13
100$4.81500$481.50
250$4.55376$1,138.44
500$4.47834$2,239.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.18587$4,185.87
2,000$4.01350$8,027.00
3,000$3.91608$11,748.24
Manufacturers Standard Package
Unit Price without GST:$6.38000
Unit Price with GST:$7.01800