
LQM21DN330M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DN330M70LTR-ND - Tape & Reel (TR) 490-LQM21DN330M70LCT-ND - Cut Tape (CT) 490-LQM21DN330M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN330M70L |
Description | FIXED IND 33UH 200MA 2.99 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN330M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24200 | $2.42 |
| 100 | $0.19890 | $19.89 |
| 1,000 | $0.16359 | $163.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14615 | $438.45 |
| 6,000 | $0.13781 | $826.86 |
| 9,000 | $0.13316 | $1,198.44 |
| 15,000 | $0.12752 | $1,912.80 |
| 21,000 | $0.12395 | $2,602.95 |
| 30,000 | $0.12027 | $3,608.10 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

