
ECS-.750-12.5-13 | |
|---|---|
DigiKey Part Number | XC976-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.750-12.5-13 |
Description | CRYSTAL 75.0000KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.750-12.5-13 Models |
Category | Load Capacitance 12.5pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency 75 kHz | Height - Seated (Max) 0.244" (6.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67290 | $1,672.90 |
| Unit Price without GST: | $1.67290 |
|---|---|
| Unit Price with GST: | $1.84019 |

