
ECS-60-20-5G3XDS-TR | |
|---|---|
DigiKey Part Number | XC1493TR-ND - Tape & Reel (TR) XC1493CT-ND - Cut Tape (CT) XC1493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-20-5G3XDS-TR |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-20-5G3XDS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.95000 | $9.50 |
| 25 | $0.89840 | $22.46 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.82580 | $82.58 |
| 250 | $0.78100 | $195.25 |
| 500 | $0.74868 | $374.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71771 | $717.71 |
| 2,000 | $0.70434 | $1,408.68 |
| 3,000 | $0.63752 | $1,912.56 |
| 5,000 | $0.62384 | $3,119.20 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

