35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD22-01FTG

DigiKey Part Number
18-SD22-01FTGTR-ND - Tape & Reel (TR)
18-SD22-01FTGCT-ND - Cut Tape (CT)
18-SD22-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD22-01FTG
Description
TVS DIODE 22VWM 35.5VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
23V
Voltage - Clamping (Max) @ Ipp
35.5V (Typ)
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
950W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.38000$3.80
100$0.18460$18.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17946$538.38
6,000$0.17801$1,068.06
9,000$0.14762$1,328.58
15,000$0.14473$2,170.95
21,000$0.12553$2,636.13
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700