
ECS-3953M-320-B-TR | |
|---|---|
DigiKey Part Number | XC793TR-ND - Tape & Reel (TR) XC793CT-ND - Cut Tape (CT) XC793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-320-B-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-320-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.22200 | $22.22 |
| 25 | $2.10080 | $52.52 |
| 50 | $2.01360 | $100.68 |
| 100 | $1.93050 | $193.05 |
| 250 | $1.82560 | $456.40 |
| 500 | $1.75014 | $875.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67784 | $1,677.84 |
| 2,000 | $1.60856 | $3,217.12 |
| 3,000 | $1.56940 | $4,708.20 |
| 5,000 | $1.52145 | $7,607.25 |
| 7,000 | $1.49068 | $10,434.76 |
| Unit Price without GST: | $2.56000 |
|---|---|
| Unit Price with GST: | $2.81600 |



