
ECS-3953M-270-AU-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-270-AU-TR-ND - Tape & Reel (TR) 50-ECS-3953M-270-AU-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-270-AU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-270-AU-TR |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-270-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.88300 | $28.83 |
| 25 | $2.72560 | $68.14 |
| 50 | $2.61300 | $130.65 |
| 100 | $2.50490 | $250.49 |
| 250 | $2.36892 | $592.23 |
| 500 | $2.27102 | $1,135.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.17723 | $2,177.23 |
| 2,000 | $2.08740 | $4,174.80 |
| 3,000 | $2.03661 | $6,109.83 |
| 5,000 | $1.97443 | $9,872.15 |
| 7,000 | $1.93453 | $13,541.71 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.65200 |


