
ECS-3953M-040-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-040-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-040-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-040-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-040-BN-T-TR |
Description | XTAL OSC XO 4MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.60600 | $16.06 |
| 25 | $1.51960 | $37.99 |
| 50 | $1.45660 | $72.83 |
| 100 | $1.39620 | $139.62 |
| 250 | $1.32036 | $330.09 |
| 500 | $1.26576 | $632.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21344 | $1,213.44 |
| 2,000 | $1.16331 | $2,326.62 |
| 3,000 | $1.13497 | $3,404.91 |
| 5,000 | $1.10026 | $5,501.30 |
| 7,000 | $1.07798 | $7,545.86 |
| 10,000 | $1.05488 | $10,548.80 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |

