
ECS-380.005-18-1 | |
|---|---|
DigiKey Part Number | X150-ND |
Manufacturer | |
Manufacturer Product Number | ECS-380.005-18-1 |
Description | CRYSTAL 38.00053MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.00053 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-380.005-18-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.00053 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51688 | $516.88 |
| Unit Price without GST: | $0.51688 |
|---|---|
| Unit Price with GST: | $0.56857 |

