
ECS-3225MV-300-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-300-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-300-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-300-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-300-BN-TR3 |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-300-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.51400 | $15.14 |
| 25 | $1.43080 | $35.77 |
| 50 | $1.37200 | $68.60 |
| 100 | $1.31510 | $131.51 |
| 250 | $1.24360 | $310.90 |
| 500 | $1.19216 | $596.08 |
| 1,000 | $1.14288 | $1,142.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06896 | $3,206.88 |
| 6,000 | $1.02484 | $6,149.04 |
| 9,000 | $0.99989 | $8,999.01 |
| 15,000 | $0.96935 | $14,540.25 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

