
ECS-270-18-5PX-CEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-5PX-CEM-TR-ND - Tape & Reel (TR) 50-ECS-270-18-5PX-CEM-CT-ND - Cut Tape (CT) 50-ECS-270-18-5PX-CEM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-5PX-CEM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-5PX-CEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.50880 | $12.72 |
| 50 | $0.48740 | $24.37 |
| 100 | $0.46730 | $46.73 |
| 250 | $0.44180 | $110.45 |
| 500 | $0.42354 | $211.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40602 | $406.02 |
| 2,000 | $0.40199 | $803.98 |
| 3,000 | $0.33456 | $1,003.68 |
| 5,000 | $0.33373 | $1,668.65 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

