
ECS-270-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2506TR-ND - Tape & Reel (TR) XC2506CT-ND - Cut Tape (CT) XC2506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-12-33-AGN-TR |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-12-33-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.61240 | $15.31 |
| 50 | $0.58720 | $29.36 |
| 100 | $0.56300 | $56.30 |
| 250 | $0.53228 | $133.07 |
| 500 | $0.51030 | $255.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46265 | $462.65 |
| 2,000 | $0.42347 | $846.94 |
| 3,000 | $0.40858 | $1,225.74 |
| 5,000 | $0.39354 | $1,967.70 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

