
ECS-260-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2494TR-ND - Tape & Reel (TR) XC2494CT-ND - Cut Tape (CT) XC2494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-6-37-JTN-TR |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-6-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.72320 | $18.08 |
| 50 | $0.69320 | $34.66 |
| 100 | $0.66460 | $66.46 |
| 250 | $0.62840 | $157.10 |
| 500 | $0.60242 | $301.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57750 | $577.50 |
| 2,000 | $0.55363 | $1,107.26 |
| 3,000 | $0.54011 | $1,620.33 |
| 5,000 | $0.52357 | $2,617.85 |
| 7,000 | $0.51296 | $3,590.72 |
| 10,000 | $0.50194 | $5,019.40 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

