
ECS-2520S18-120-FN-TR | |
|---|---|
DigiKey Part Number | XC2207TR-ND - Tape & Reel (TR) XC2207CT-ND - Cut Tape (CT) XC2207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S18-120-FN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S18-120-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.86200 | $28.62 |
| 25 | $2.70720 | $67.68 |
| 50 | $2.59500 | $129.75 |
| 100 | $2.48780 | $248.78 |
| 250 | $2.35268 | $588.17 |
| 500 | $2.25546 | $1,127.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.16232 | $2,162.32 |
| 2,000 | $2.07310 | $4,146.20 |
| 3,000 | $2.02265 | $6,067.95 |
| 5,000 | $1.96090 | $9,804.50 |
| 7,000 | $1.92128 | $13,448.96 |
| Unit Price without GST: | $3.29000 |
|---|---|
| Unit Price with GST: | $3.61900 |

