
ECS-245.7-20-20A-TR | |
|---|---|
DigiKey Part Number | 50-ECS-245.7-20-20A-TR-ND - Tape & Reel (TR) 50-ECS-245.7-20-20A-TRCT-ND - Cut Tape (CT) 50-ECS-245.7-20-20A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-20A-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.98560 | $74.64 |
| 50 | $2.86200 | $143.10 |
| 100 | $2.74360 | $274.36 |
| 250 | $2.59472 | $648.68 |
| 500 | $2.48752 | $1,243.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38484 | $2,384.84 |
| 2,000 | $2.28647 | $4,572.94 |
| 3,000 | $2.23086 | $6,692.58 |
| 5,000 | $2.16277 | $10,813.85 |
| Unit Price without GST: | $3.63000 |
|---|---|
| Unit Price with GST: | $3.99300 |

