24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-20BM-JEM-TR

DigiKey Part Number
50-ECS-240-18-20BM-JEM-TR-ND - Tape & Reel (TR)
50-ECS-240-18-20BM-JEM-TRCT-ND - Cut Tape (CT)
50-ECS-240-18-20BM-JEM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-18-20BM-JEM-TR
Description
CRYSTAL 24MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.26700$12.67
25$1.19800$29.95
50$1.14840$57.42
100$1.10100$110.10
250$1.04128$260.32
500$0.99818$499.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.95691$956.91
2,000$0.91736$1,834.72
3,000$0.89690$2,690.70
Manufacturers Standard Package
Unit Price without GST:$1.46000
Unit Price with GST:$1.60600