
ECS-240-18-20BM-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-240-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-240-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-20BM-JEM-TR |
Description | CRYSTAL 24MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.26700 | $12.67 |
| 25 | $1.19800 | $29.95 |
| 50 | $1.14840 | $57.42 |
| 100 | $1.10100 | $110.10 |
| 250 | $1.04128 | $260.32 |
| 500 | $0.99818 | $499.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95691 | $956.91 |
| 2,000 | $0.91736 | $1,834.72 |
| 3,000 | $0.89690 | $2,690.70 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

