14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2333-147.4-BN-TR

DigiKey Part Number
XC1957TR-ND - Tape & Reel (TR)
XC1957CT-ND - Cut Tape (CT)
XC1957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2333-147.4-BN-TR
Description
XTAL OSC XO 14.7456MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2333-147.4-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.62900$16.29
25$1.54120$38.53
50$1.47740$73.87
100$1.41610$141.61
250$1.33924$334.81
500$1.28384$641.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23078$1,230.78
2,000$1.17993$2,359.86
3,000$1.15118$3,453.54
5,000$1.11597$5,579.85
7,000$1.09338$7,653.66
10,000$1.06995$10,699.50
Manufacturers Standard Package
Unit Price without GST:$1.88000
Unit Price with GST:$2.06800