
ECS-2333-040-BN-TR | |
|---|---|
DigiKey Part Number | XC1961TR-ND - Tape & Reel (TR) XC1961CT-ND - Cut Tape (CT) XC1961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-040-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.52800 | $15.28 |
| 25 | $1.44560 | $36.14 |
| 50 | $1.38560 | $69.28 |
| 100 | $1.32820 | $132.82 |
| 250 | $1.25600 | $314.00 |
| 500 | $1.20406 | $602.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15430 | $1,154.30 |
| 2,000 | $1.10660 | $2,213.20 |
| 3,000 | $1.07962 | $3,238.86 |
| 5,000 | $1.04660 | $5,233.00 |
| 7,000 | $1.02542 | $7,177.94 |
| 10,000 | $1.00343 | $10,034.30 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

