
ECS-200-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC3118TR-ND - Tape & Reel (TR) XC3118CT-ND - Cut Tape (CT) XC3118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-30-JEM-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-30-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.05400 | $10.54 |
| 25 | $0.99640 | $24.91 |
| 50 | $0.95540 | $47.77 |
| 100 | $0.91590 | $91.59 |
| 250 | $0.86616 | $216.54 |
| 500 | $0.83034 | $415.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79601 | $796.01 |
| 2,000 | $0.76310 | $1,526.20 |
| 3,000 | $0.74449 | $2,233.47 |
| 5,000 | $0.72170 | $3,608.50 |
| 7,000 | $0.70708 | $4,949.56 |
| 10,000 | $0.69191 | $6,919.10 |
| 12,000 | $0.68429 | $8,211.48 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

