
ECS-200-13-30B-AEM-TR | |
|---|---|
DigiKey Part Number | XC2576TR-ND - Tape & Reel (TR) XC2576CT-ND - Cut Tape (CT) XC2576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-13-30B-AEM-TR |
Description | CRYSTAL 20.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-13-30B-AEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.65400 | $6.54 |
| 25 | $0.61840 | $15.46 |
| 50 | $0.59280 | $29.64 |
| 100 | $0.56830 | $56.83 |
| 250 | $0.53740 | $134.35 |
| 500 | $0.51516 | $257.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93563 | $935.63 |
| 2,000 | $0.89696 | $1,793.92 |
| 3,000 | $0.87509 | $2,625.27 |
| 5,000 | $0.84831 | $4,241.55 |
| 7,000 | $0.83113 | $5,817.91 |
| 10,000 | $0.81331 | $8,133.10 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

