
ECS-200-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2855TR-ND - Tape & Reel (TR) XC2855CT-ND - Cut Tape (CT) XC2855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-12-33Q-JEN-TR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.83600 | $20.90 |
| 50 | $0.80140 | $40.07 |
| 100 | $0.76810 | $76.81 |
| 250 | $0.72640 | $181.60 |
| 500 | $0.69634 | $348.17 |
| 1,000 | $0.66753 | $667.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62432 | $1,872.96 |
| 6,000 | $0.59853 | $3,591.18 |
| 9,000 | $0.58394 | $5,255.46 |
| 15,000 | $0.56608 | $8,491.20 |
| 21,000 | $0.55462 | $11,647.02 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

