
ECS-184-18-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2448TR-ND - Tape & Reel (TR) XC2448CT-ND - Cut Tape (CT) XC2448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-33-AEN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.61240 | $15.31 |
| 50 | $0.58720 | $29.36 |
| 100 | $0.56300 | $56.30 |
| 250 | $0.53228 | $133.07 |
| 500 | $0.51030 | $255.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48918 | $489.18 |
| 2,000 | $0.45117 | $902.34 |
| 3,000 | $0.43543 | $1,306.29 |
| 7,000 | $0.43449 | $3,041.43 |
| 10,000 | $0.42516 | $4,251.60 |
| 12,000 | $0.42047 | $5,045.64 |
| 24,000 | $0.40311 | $9,674.64 |
| 25,000 | $0.40211 | $10,052.75 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

