
ECS-180-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2023-2-ND - Tape & Reel (TR) XC2023-1-ND - Cut Tape (CT) XC2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-180-18-7SX-TR |
Description | CRYSTAL 18.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-180-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.82500 | $38.25 |
| 25 | $3.61640 | $90.41 |
| 50 | $3.46700 | $173.35 |
| 100 | $3.32370 | $332.37 |
| 250 | $3.14328 | $785.82 |
| 500 | $3.08418 | $1,542.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.23050 | $3,230.50 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $4.84000 |

