
EC3645ETTTS-12.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645ETTTS-12.000MTR-ND - Tape & Reel (TR) 2773-EC3645ETTTS-12.000MCT-ND - Cut Tape (CT) 2773-EC3645ETTTS-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645ETTTS-12.000M TR |
Description | OSC XO 12MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.97500 | $29.75 |
| 25 | $2.81240 | $70.31 |
| 50 | $2.69620 | $134.81 |
| 100 | $2.58480 | $258.48 |
| 250 | $2.44444 | $611.11 |
| 500 | $2.34346 | $1,171.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.24668 | $2,246.68 |
| 2,000 | $2.15399 | $4,307.98 |
| 3,000 | $2.10159 | $6,304.77 |
| 5,000 | $2.03744 | $10,187.20 |
| 7,000 | $1.99628 | $13,973.96 |
| Unit Price without GST: | $3.42000 |
|---|---|
| Unit Price with GST: | $3.76200 |

