
E1SJA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-25.000MTR-ND - Tape & Reel (TR) 2773-E1SJA18-25.000MCT-ND - Cut Tape (CT) 2773-E1SJA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.37920 | $9.48 |
| 50 | $0.36400 | $18.20 |
| 100 | $0.34890 | $34.89 |
| 250 | $0.32988 | $82.47 |
| 500 | $0.31622 | $158.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30313 | $303.13 |
| 2,000 | $0.29060 | $581.20 |
| 3,000 | $0.28351 | $850.53 |
| 5,000 | $0.27481 | $1,374.05 |
| 7,000 | $0.26924 | $1,884.68 |
| 10,000 | $0.26345 | $2,634.50 |
| 12,000 | $0.26054 | $3,126.48 |
| 24,000 | $0.24977 | $5,994.48 |
| 25,000 | $0.24915 | $6,228.75 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

