E1SFA18-7.3728M TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SJA18-20.000M TR

DigiKey Part Number
2773-E1SJA18-20.000MTR-ND - Tape & Reel (TR)
2773-E1SJA18-20.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
E1SJA18-20.000M TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.524" L x 0.191" W (13.30mm x 4.85mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.