
E824 | |
|---|---|
DigiKey Part Number | 4307-E824-ND |
Manufacturer | |
Manufacturer Product Number | E824 |
Description | ALNICO BUTTON 31.8X25.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.252" Dia x 1.000" H (31.80mm x 25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.252" Dia x 1.000" H (31.80mm x 25.40mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.48000 | $34.48 |
| 6 | $31.22500 | $187.35 |
| 10 | $30.42400 | $304.24 |
| 26 | $29.05385 | $755.40 |
| 50 | $28.20660 | $1,410.33 |
| 100 | $27.38050 | $2,738.05 |
| 500 | $25.71548 | $12,857.74 |
| Unit Price without GST: | $34.48000 |
|---|---|
| Unit Price with GST: | $37.92800 |

