
PTN06-B10HB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN06-B10HB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B10HB20-H |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B10HB20-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.76800 | $7.68 |
| 25 | $0.71400 | $17.85 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.63930 | $63.93 |
| 250 | $0.59372 | $148.43 |
| 500 | $0.56124 | $280.62 |
| 1,000 | $0.53044 | $530.44 |
| 5,000 | $0.46491 | $2,324.55 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

