W3G300-BV25-21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 106
Unit Price: $1,070.80000
Datasheet
Fan Tubeaxial 26VDC Round - 330mm Dia Ball 1897.0 CFM (53.12m³/min) 6 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3G300-BV25-21

DigiKey Part Number
381-3148-ND
Manufacturer
Manufacturer Product Number
W3G300-BV25-21
Description
FAN AXIAL 330X76.5MM 26VDC RECT
Customer Reference
Detailed Description
Fan Tubeaxial 26VDC Round - 330mm Dia Ball 1897.0 CFM (53.12m³/min) 6 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
380 W
Mfr
RPM
Series
Termination
6 Position Rectangular Connector
Packaging
Bulk
Ingress Protection
Part Status
Obsolete
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Voltage - Rated
Weight
4.4 lbs (2 kg)
Size / Dimension
Round - 330mm Dia
Current Rating (Amps)
14.6A
Width
76.50mm
Voltage Range
16 ~ 32VDC
Air Flow
1897.0 CFM (53.12m³/min)
Material - Frame
Polyamide (PA), Nylon
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon
Fan Type
Base Product Number
Features
PWM Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3G300-ME48-11ebm-papst Inc.106381-W3G300-ME48-11-ND$1,070.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes