W2G115-AG71-09 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 249
Unit Price: $140.39000
Datasheet

Similar


Comair Rotron
In Stock: 340
Unit Price: $76.41000
Datasheet
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2G115-AG71-09

DigiKey Part Number
381-1137-ND
Manufacturer
Manufacturer Product Number
W2G115-AG71-09
Description
FAN AXIAL 127X38MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
52.0dB(A)
Power (Watts)
12 W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes