
W2E300-DA01-52 | |
|---|---|
DigiKey Part Number | W2E300-DA01-52-ND |
Manufacturer | |
Manufacturer Product Number | W2E300-DA01-52 |
Description | FAN AXIAL 230VAC 300MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 430mm L x 430mm H Ball |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 430mm L x 430mm H | |
Width | 91.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 205W | |
RPM | 2900 RPM | |
Termination | - | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CSA, UL | |
Weight | 11 lbs (5 kg) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $488.98900 | $4,889.89 |
| Unit Price without GST: | $488.98900 |
|---|---|
| Unit Price with GST: | $537.88790 |

