
CMPP6027 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPP6027TRPBFREE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPP6027 TR PBFREE |
Description | PROGRAMMABLE UJT SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 167 mW TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CMPP6027 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 167 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 600 mV | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86870 | $5,606.10 |
| Unit Price without GST: | $1.86870 |
|---|---|
| Unit Price with GST: | $2.05557 |

