
R4E280-AD12-15 | |
|---|---|
DigiKey Part Number | 381-3123-ND |
Manufacturer | |
Manufacturer Product Number | R4E280-AD12-15 |
Description | FAN IMP MTRZD 280X125MM 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 280mm Dia Ball 991.8 CFM (27.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 125.0mm | |
Air Flow | 991.8 CFM (27.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 67.0dB(A) | |
Power (Watts) | 105W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.84000 | $469.84 |
| 10 | $435.25300 | $4,352.53 |
| Unit Price without GST: | $469.84000 |
|---|---|
| Unit Price with GST: | $516.82400 |

