Image for QG030-303/12032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG030-303/12032

DigiKey Part Number
QG030-303/12032-ND
Manufacturer
Manufacturer Product Number
QG030-303/12032
Description
FAN BLOWER CF 413X48MM 12VDC
Customer Reference
Detailed Description
Fan Blower, Cross Flow 12VDC Rectangular/Rounded - 413mm L x 50mm H
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 413mm L x 50mm H
Width
48.00mm
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
Features
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6In Stock
Ships from WEC