
K3G097-AS82-82 | |
---|---|
DigiKey Part Number | 381-K3G097-AS82-82-ND |
Manufacturer | |
Manufacturer Product Number | K3G097-AS82-82 |
Description | FAN BLOWER CF 139.5X351MM 26VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal (Dual) 26VDC Rectangular/Rounded - 139.5mm L x 170.5mm H Ball 427.0 CFM (11.96m³/min) 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 139.5mm L x 170.5mm H | |
Width | 351.0mm | |
Air Flow | 427.0 CFM (11.96m³/min) | |
Static Pressure | 3.280 in H2O (817.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 740 W | |
RPM | ||
Termination | 4 Wire Leads with Ferrules | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, EAC | |
Weight | - | |
Current Rating (Amps) | 28A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polyamide (PA), Nylon | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |