
FT-170-300-003 | |
|---|---|
DigiKey Part Number | FT-170-300-003-ND |
Manufacturer | |
Manufacturer Product Number | FT-170-300-003 |
Description | FAN TRAY 483X211MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 300 CFM 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 48VDC | |
Specifications | Fan Tray, DC, 3 Fans, 300 CFM | |
Size / Dimension | 17.12" L x 8.31" W x 1.70" H (434.8mm x 211.1mm x 43.2mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $577.21400 | $5,772.14 |
| Unit Price without GST: | $577.21400 |
|---|---|
| Unit Price with GST: | $634.93540 |

