
EE1G-115-180-04 | |
|---|---|
DigiKey Part Number | 381-3437-ND |
Manufacturer | |
Manufacturer Product Number | EE1G-115-180-04 |
Description | BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 260mm L x 302mm H Ball 450.0 CFM (12.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 260mm L x 302mm H | |
Width | 170.0mm | |
Air Flow | 450.0 CFM (12.60m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor | |
Noise | 64.0dB(A) | |
Power (Watts) | 180W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 122°F (50°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $789.38000 | $789.38 |
| 10 | $753.93000 | $7,539.30 |
| Unit Price without GST: | $789.38000 |
|---|---|
| Unit Price with GST: | $868.31800 |

