
D2E146-HT67-63 | |
|---|---|
DigiKey Part Number | D2E146-HT67-63-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HT67-63 |
Description | BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 216mm H | |
Width | 199.0mm | |
Air Flow | - | |
Static Pressure | 0.803 in H2O (200.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 400W | |
RPM | 2100 RPM | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | - | |
Current Rating (Amps) | 1.75A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Steel | |
Base Product Number |

