



D2D133-AB02-07 | |
|---|---|
DigiKey Part Number | 381-3409-ND |
Manufacturer | |
Manufacturer Product Number | D2D133-AB02-07 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 400VAC Rectangular/Rounded - 180mm L x 173.5mm H Ball 3 Wire Leads with QC Receptacles |
Datasheet | Datasheet |
Category | Power (Watts) 215W |
Manufacturer ebm-papst Inc. | RPM 2640 RPM |
Series | Termination 3 Wire Leads with QC Receptacles |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated 400VAC | Approval Agency CE |
Size / Dimension Rectangular/Rounded - 180mm L x 173.5mm H | Current Rating (Amps) 0.340A |
Width 215.0mm | Material - Frame Steel |
Static Pressure 1.000 in H2O (249.1 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Blower, Centrifugal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,565.99000 | $1,565.99 |
| Unit Price without GST: | $1,565.99000 |
|---|---|
| Unit Price with GST: | $1,722.58900 |

