MFR Recommended
Similar

R2E220-AA40-80 | |
|---|---|
DigiKey Part Number | 381-2868-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-AA40-80 |
Description | FAN IMPELLER 230VAC 220MM |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 74.0dB(A) | |
Power (Watts) | 90.0W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | 131°F (55°C) | |
Approval Agency | CCC, CE, CSA | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | - | |
Base Product Number |



