Fan Tubeaxial 230VAC Round - 197mm Dia Ball 542.2 CFM (14.68m³/min) 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2E200-AH38-01

DigiKey Part Number
381-3376-ND
Manufacturer
Manufacturer Product Number
A2E200-AH38-01
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 197mm Dia Ball 542.2 CFM (14.68m³/min) 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 197mm Dia
Width
65.50mm
Air Flow
542.2 CFM (14.68m³/min)
Static Pressure
0.602 in H2O (150.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
65.0dB(A)
Power (Watts)
78.0W
RPM
2900 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 149°F (-25 ~ 65°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.340A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$334.14000$334.14
10$264.63200$2,646.32
30$239.71200$7,191.36
Manufacturers Standard Package
Unit Price without GST:$334.14000
Unit Price with GST:$367.55400