8830A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 2
Unit Price: $26.98000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 20.0 CFM (0.560m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8830A

DigiKey Part Number
381-1056-ND
Manufacturer
Manufacturer Product Number
8830A
Description
FAN AXIAL 80X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 20.0 CFM (0.560m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
20.0 CFM (0.560m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
29.0dB(A)
Power (Watts)
8.00W
RPM
1950 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35In Stock
Ships from WEC