
AH430B6WDR | |
|---|---|
DigiKey Part Number | 6215-AH430B6WDR-ND |
Manufacturer | |
Manufacturer Product Number | AH430B6WDR |
Description | INLT PIN&SLV 30/32A 3PH 380-415V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 30/32A | |
Voltage Rating | 380/415VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $122.30313 | $3,913.70 |
| Unit Price without GST: | $122.30313 |
|---|---|
| Unit Price with GST: | $134.53344 |

