
AHCL2030FO | |
|---|---|
DigiKey Part Number | 6215-AHCL2030FO-ND |
Manufacturer | |
Manufacturer Product Number | AHCL2030FO |
Description | CCL F/O 30A 347/600V 3PH 4P4W, B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L20-30P Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L20-30P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 347/600VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $45.80100 | $458.01 |
| Unit Price without GST: | $45.80100 |
|---|---|
| Unit Price with GST: | $50.38110 |

