
AH4100R5W | |
|---|---|
DigiKey Part Number | 6215-AH4100R5W-ND |
Manufacturer | |
Manufacturer Product Number | AH4100R5W |
Description | RECP PIN&SLEEVE 100A 600V 3PH 3P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 100A | |
Voltage Rating | 600VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 HB | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $469.38250 | $3,755.06 |
| Unit Price without GST: | $469.38250 |
|---|---|
| Unit Price with GST: | $516.32075 |

