
PDU3XEVSR6L230B | |
|---|---|
DigiKey Part Number | 95-PDU3XEVSR6L230B-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVSR6L230B |
Description | 17.3KW 3-PHASE SWITCHED PDU, LX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | NEMA L22-30P | |
AC Outlets | 30 | |
Connector - AC Output | C13 (24), C19 (6) | |
Voltage - Input | 415V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, FCC, IEC, NOM, UL | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,748.59000 | $2,748.59 |
| Unit Price without GST: | $2,748.59000 |
|---|---|
| Unit Price with GST: | $3,023.44900 |

